The HD64F2345FA20V is a 128KB FLASH microcontroller from Renesas, featuring a 16-bit data bus width and a SCI interface. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. The device has 71 programmable I/O pins and 8 timers/counters. It also includes a watchdog timer and 4KB of RAM, and is designed for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |