16-bit Flash Microcontroller operating at up to 34MHz. Features 393,216 words of Flash ROM, 94 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 120-terminal PQFP with dimensions of 14 x 14 mm and 0.40 mm pitch. Operates within a commercial extended temperature range of -20°C to 75°C with a nominal supply voltage of 3.3V.
Renesas HD64F2367VTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 34 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2367VTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.