16-bit microcontroller featuring an H8S/2000 CPU core. This CMOS device operates with a maximum clock frequency of 25 MHz and supports a supply voltage range of 3V to 3.6V. It offers 524,288 words of FLASH ROM and includes 94 I/O lines. Key peripherals include PWM channels, ADC, DAC, and DMA channels. Packaged in a 120-pin S-PQFP-G120 plastic quad flat package, it is rated for commercial extended temperature operation from -20°C to 75°C.
Renesas HD64F2368VTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 34 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2368VTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.