16-bit microcontroller featuring a 33MHz clock frequency and FLASH ROM programmability. This PQFP144 package, measuring 22 x 22 mm with a 0.50 mm pitch, offers 144 terminals and 113 I/O lines. Operates within a commercial extended temperature range of -20°C to 75°C, with a nominal supply voltage of 3.3V. Includes a 16-bit external data bus, 24-bit address bus, PWM channels, ADC, DMA channels, and DAC channels.
Renesas HD64F2377 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.