16-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability. This PQFP80 packaged device offers 56 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. The 80-terminal, 14x14mm package with 0.65mm pitch includes PWM channels and an ADC. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Renesas HD64F2612 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.