The HD64F2612FA20 is a 20MHz SCI flash microcontroller from Renesas, featuring 128KB of memory and 4KB of RAM. It operates within a temperature range of -20°C to 75°C and is powered by a 5V supply voltage. The device is available in a PQFP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| RAM Size | 4KB |
| RoHS | Not Compliant |