32-bit FLASH microcontroller operating at up to 25MHz, featuring 89 I/O lines, 16-bit external data bus, and 24-bit address bus. This PQFP128 packaged component offers commercial extended temperature operation from -20°C to 75°C. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Power supply range is 3V to 3.6V with a nominal 3.3V.
Renesas HD64F2633F16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 89 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F2633F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.