
32-bit Flash Microcontroller, operating at 25MHz, features 89 I/O lines and a 0.5mm terminal pitch. This surface-mount device utilizes CMOS technology, housed in a rectangular PQFP-128 plastic package with gull-wing terminals. It supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V, and operates within a temperature range of -20°C to 75°C. The component is RoHS compliant and designed for a peak reflow temperature of 260°C for a maximum of 20 seconds.
Renesas HD64F2633F25V technical specifications.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| JESD-609 Code | e6 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 89 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2633F25V to view detailed technical specifications.
No datasheet is available for this part.
