32-bit Flash Microcontroller, operating at 25MHz, featuring 89 I/O lines. This surface-mount device utilizes CMOS technology and is housed in a 120-pin TFQFP square plastic package with a thin profile and fine pitch (0.4mm terminal pitch). It supports supply voltages from 3V to 3.6V, with a nominal 3.3V, and operates within a temperature range of -20°C to 75°C.
Renesas HD64F2633TE25 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 89 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3,5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F2633TE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.