
16-bit CISC microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 20MHz with an access time of 20µs. Offers 72 programmable I/O pins and includes peripherals such as CAN, SCI, I2C, POR, PWM, and a watchdog timer. Designed for surface mounting in a 128-pin QFP package, with an operating supply voltage range of 4.5V to 5.5V. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F2638F20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | CAN, SCI, I2C |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F2638F20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.