16-bit microcontroller featuring a 20 MHz clock speed and 262,144 words of FLASH ROM. This industrial-grade MCU offers 84 I/O lines, a 24-bit address bus, and operates within a 4.5V to 5.5V supply voltage range. It includes PWM channels, an ADC, and DAC channels, with a maximum operating temperature of 85°C. Packaged in a 128-terminal PQFP with dimensions of 14 x 20 mm and a 0.50 mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |