16-bit CISC microcontroller featuring an H8S/2600 core operating at up to 33 MHz. This surface-mount device offers 256KB of Flash program memory and 8KB of RAM. It includes 103 programmable I/Os, 12 ADC channels, and 4 8-bit DAC channels. The 144-pin Quad Flat Package (QFP) measures 20mm x 20mm with a 0.5mm pin pitch and supports a maximum operating supply voltage of 3.6V.
Sign in to ask questions about the Renesas HD64F2676VFC33IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F2676VFC33IV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | QFP |
| Package Description | Quad Flat Package |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Family Name | H8S |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 33MHz |
| Maximum CPU Frequency | 33MHz |
| Device Core | H8S/2600 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 103 |
| Core Architecture | H8S |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | IrDA/SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| DAC Channels | 4 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HD64F2676VFC33IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.