16-bit Flash Microcontroller, operating at a maximum clock frequency of 18MHz. Features 80 terminals in a PQFP80 package (14 x 14 mm, 0.65 mm pitch). Supports a supply voltage range of 3V to 3.6V with a nominal 3.3V. Includes 63 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Offers PWM channels and an Analog-to-Digital Converter (ADC). Commercial extended temperature grade with an operating range of -20°C to 75°C.
Sign in to ask questions about the Renesas HD64F3022F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3022F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 18 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3022F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.