Renesas HD64F3026TE25 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8192B |
| Series | H8® H8/300H |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3026TE25 to view detailed technical specifications.
No datasheet is available for this part.
