16-bit/32-bit CISC microcontroller featuring 512KB Flash memory, operating at a maximum frequency of 25MHz. This surface-mount device utilizes CMOS technology and operates from a 3V to 3.6V supply range, with a nominal 3.3V. It offers 79 I/O lines and is housed in a 100-pin PQFP package with a 0.5mm terminal pitch. Designed for industrial temperature ranges (-40°C to 85°C), it has a plastic package body with gull wing terminals.
Renesas HD64F3029F25W technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 79 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3029F25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.