Renesas HD64F3039F18 technical specifications.
| Access Time | 18us |
| Package/Case | PQFP |
| Frequency | 18MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3039F18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.