The HD64F3039F18V is a microcontroller from Renesas, featuring 63 I/O lines and a maximum operating frequency of 18MHz. It is packaged in a QFP with a seated height of 3.05mm and a length of 14mm. The device operates within a temperature range of -20°C to 75°C and is compliant with Reach SVHC regulations. It is a CMOS technology-based microcontroller with a commercial extended temperature grade.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 63 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| Speed | 18RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |