32-bit FLASH microcontroller operating at a maximum frequency of 18MHz. Features 80 terminals in a PQFP80 package (S-PQFP-G80), measuring 12x12mm. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V. Includes 63 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Offers PWM channels and an ADC, with a commercial extended temperature grade from -20°C to 75°C.
Renesas HD64F3039VTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 18 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3039VTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.