Renesas HD64F3048BF25 technical specifications.
| Frequency | 25MHz |
| Interface Type | SCI |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| Operating Supply Voltage (Typ) | 5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Supply Voltage (Min) | 4.5V |
| On-Chip ADC | 8-chx10-bit |
| Instruction Set Architecture | CISC |
| Operating Temperature | -20C to 75C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 100 |
| Package Type | PQFP |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3048BF25 to view detailed technical specifications.
No datasheet is available for this part.
