8MHz, 16-bit CMOS Flash microcontroller featuring 78 I/O lines. Housed in a 100-pin TFQFP square surface-mount package with a 0.5mm terminal pitch, this device operates from 2.7V to 5.5V. Suitable for commercial extended temperature ranges (-20°C to 75°C), it offers a thin profile and is RoHS compliant.
Renesas HD64F3048VTF8 technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3048VTF8 to view detailed technical specifications.
No datasheet is available for this part.
