
16-bit CISC microcontroller featuring 512KB Flash memory and 8KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Offers 70 programmable I/O pins, 5 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Supports SCI interface and internal oscillator. Packaged in a 100-pin PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F3052BF25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3052BF25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
