16-bit microcontroller featuring an H8/300H CPU core. Operates with a maximum clock frequency of 20 MHz and a maximum speed of 25 MHz. Includes 131072 words of FLASH ROM and 4096 bytes of RAM. Offers 70 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Equipped with PWM channels, an ADC, and DMA channels. Housed in a 100-pin plastic quad flat package (S-PQFP-G100) with dimensions of 14mm x 14mm, suitable for commercial temperature ranges from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 51 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |