16-bit microcontroller operating at a maximum clock frequency of 25MHz. Features 262,144 words of FLASH ROM and 79 I/O lines. Includes PWM channels, an ADC, and DAC channels. Housed in a 100-terminal PQFP package (S-PQFP-G100) with commercial extended temperature grade (-20°C to 75°C). Supports a supply voltage range of 4.5V to 5.5V.
Renesas HD64F3064BF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3064BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.