16-bit microcontroller featuring a 25MHz clock frequency and 262,144 words of FLASH ROM. This PQFP100 packaged device offers 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a commercial extended temperature range of -20°C to 75°C, it supports a nominal 5V supply voltage. Integrated peripherals include PWM channels and an ADC, alongside DAC channels.
Renesas HD64F3064BTE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3064BTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.