
16-bit CISC microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers 70 programmable I/Os, 7 timers/counters, and includes SCI interface, PWM, WDT, and DMA peripherals. Designed for surface mount with a 100-pin PQFP package, operating from 4.5V to 5.5V, with a temperature range of -20°C to 75°C.
Renesas HD64F3067RF20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3067RF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
