16-bit microcontroller featuring a 25MHz clock speed and FLASH ROM programmability. This PQFP100 package, measuring 14 x 14 mm with a 0.50 mm pitch, offers 100 terminals and 79 I/O lines. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and operates within a commercial extended temperature grade from -20°C to 75°C. Integrated peripherals include PWM channels, an ADC, DMA channels, and DAC channels, supported by a 24-bit address bus and 16-bit external data bus.
Sign in to ask questions about the Renesas HD64F3068F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD64F3068F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3068F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.