
16-bit CISC microcontroller featuring 384KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 25MHz with an internal oscillator. Offers 70 I/O pins, including 70 programmable I/O, and supports SCI interface. Includes peripherals such as PWM, WDT, and DMA, with 7 timers/counters. Packaged in a 100-pin PQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Renesas HD64F3068F25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8/300H |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F3068F25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
