16-bit CISC microcontroller featuring an H8/300H core, operating at up to 25 MHz. This device offers 384KB of Flash program memory and 16KB of RAM. It includes 70 programmable I/Os, 7 timers, and 8 ADC channels with a single ADC. Two 8-bit DAC channels are also integrated, with SCI interface support. Operates from a 5V supply and within a -20°C to 75°C temperature range.
Renesas HD64F3068FBL25E technical specifications.
| Family Name | H8 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Device Core | H8/300H |
| Program Memory Type | Flash |
| Program Memory Size | 384KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 70 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | SCI |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD64F3068FBL25E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.