16-bit microcontroller featuring a 25MHz clock speed and 79 I/O lines. This FLASH-programmable MCU offers a 24-bit address bus and a 16-bit external data bus. Includes PWM channels, ADC, DAC, and DMA capabilities. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. Housed in a 100-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F3069RF25W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3069RF25W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.