16MHz CMOS microcontroller featuring 66 I/O lines, operating from a 4.5V to 5.5V supply. This surface-mount device is housed in a square, plastic chip carrier package with 84 terminals and a 1.27mm terminal pitch. It offers a maximum operating temperature of 75°C and a minimum of -20°C, with a maximum supply current of 60mA.
Renesas HD64F3334YCP16 technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.28mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3334YCP16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.