8-bit CMOS microcontroller featuring an H8/300 CPU core, operating at a maximum frequency of 16MHz. This surface-mount device is housed in an 80-pin QFP package with a 0.65mm terminal pitch, measuring 14mm x 14mm with a maximum seated height of 3.05mm. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V requirement, and has a maximum supply current of 60mA. The operating temperature range is -20°C to 75°C, and it offers 66 I/O lines. This RoHS-compliant component is designed for commercial extended temperature grades and is suitable for reflow soldering up to 260°C for 20 seconds.
Renesas HD64F3334YF16V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 66 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3334YF16V to view detailed technical specifications.
No datasheet is available for this part.