16-bit CISC microcontroller featuring 16KB Flash memory, operating at up to 20MHz. This surface-mount device supports 3.3V/5V power supplies, with a voltage range of 4V to 5.5V. It offers 34 I/O lines and is housed in a 48-pin LQFP package with a 0.5mm terminal pitch. Operating temperature range is -20°C to 75°C.
Renesas HD64F36012FY technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e0 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36012FY to view detailed technical specifications.
No datasheet is available for this part.