16-bit CISC microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 20MHz with an access time of 20µs. Supports 3.0V to 5.5V supply voltage and offers 30 programmable I/O pins. Includes SCI interface, 2 timers/counters, PWM, and WDT peripherals. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Renesas HD64F36014FPW technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36014FPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.