16-bit Flash Microcontroller operating at a maximum clock frequency of 20MHz. Features 34 I/O lines and a PQFP48 package with 48 terminals, measuring 7 x 7 mm with a 0.50 mm pitch. Commercial Extended temperature grade, operating from -20°C to 75°C, with a supply voltage range of 4V to 5.5V. Includes PWM channels and an ADC.
Renesas HD64F36014FY technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F36014FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.