20MHz, 16-bit Flash microcontroller featuring 34 I/O lines. This CMOS device operates within a 4V to 5.5V supply voltage range and is housed in a 48-pin LQFP package (10mm x 10mm, 0.65mm pitch). Suitable for commercial extended temperature ranges (-20°C to 75°C), it offers surface mount capability with gull wing terminals.
Renesas HD64F36014GFX technical specifications.
| Height - Seated (Max) | 1.65mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e0 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36014GFX to view detailed technical specifications.
No datasheet is available for this part.