Renesas HD64F36049GH-T technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36049GH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.