
16-bit CMOS microcontroller featuring 20MHz operation, 67 I/O lines, and 3.3/5V power supplies. This surface-mount device is housed in an 80-pin PQFP package (14mm x 14mm) with a 0.65mm terminal pitch and gull-wing terminals. Operating temperature range is -20°C to 75°C, with a maximum supply voltage of 5.5V and a peak reflow temperature of 245°C for 20 seconds. RoHS compliant with Moisture Sensitivity Level 3.
Renesas HD64F36049H technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36049H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
