Renesas HD64F36057HJ technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F36057HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.