16-bit microcontroller featuring a 16MHz clock speed and FLASH ROM programmability. This PQFP64 packaged device offers 55 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. It includes PWM channels and an ADC, with a nominal supply voltage of 3.3V. The plastic QFP-64 package measures 14 x 14 mm with a 0.80 mm pitch.
Renesas HD64F36079LH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.3277 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F36079LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.