16-bit RISC microcontroller featuring 20MHz clock speed and 131072 words of FLASH ROM. This PQFP-100 package, measuring 14 x 20 mm with a 0.65 mm pitch, offers 87 I/O lines and operates within a commercial extended temperature range of -20°C to 75°C. It supports a supply voltage from 4V to 5.5V, with a nominal 5V, and includes PWM channels and an ADC.
Renesas HD64F36109GF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F36109GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.