
The HD64F36109HV is a microcontroller from Renesas, featuring 87 I/O lines and a maximum operating frequency of 20MHz. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage between 4V and 5.5V. The device is packaged in a low-profile, fine pitch LFQFP package, measuring 14mm in length and width. It is suitable for surface mount applications and is compliant with Reach SVHC regulations.
Renesas HD64F36109HV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 87 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F36109HV to view detailed technical specifications.
No datasheet is available for this part.