
8-bit Flash Microcontroller, operating at up to 16MHz, featuring 53 I/O lines. This CMOS technology component is housed in a 64-pin QFP package with a 0.8mm terminal pitch, measuring 14mm x 14mm. It operates within a supply voltage range of 4V to 5.5V and a temperature range of -20°C to 75°C. Surface mountable with gull wing terminals, it is RoHS compliant and rated for a peak reflow temperature of 260°C for 20 seconds.
Renesas HD64F3642AHV technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3642AHV to view detailed technical specifications.
No datasheet is available for this part.
