
8-bit CISC microcontroller featuring 32KB Flash memory and 1KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers 53 I/Os, including 45 programmable, and supports SCI interface. Includes 4 timers/counters, PWM, and watchdog timer functionality. Operates from 2.7V to 5.5V supply, with an access time of 8µs. Packaged in a 64-pin PQFP for surface mounting.
Renesas HD64F3644HJV technical specifications.
| Access Time | 8us |
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | H8® H8/300L |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3644HJV to view detailed technical specifications.
No datasheet is available for this part.