
16-bit CISC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 16MHz with a 5V supply voltage, supporting a 4V to 5.5V range. Includes I2C and SCI interfaces, 29 programmable I/Os, and 3 timers/counters. Peripherals include PWM and a watchdog timer. Packaged in a 64-pin LQFP for surface mounting, with an access time of 16µs and an operating temperature range of -40°C to 85°C.
Renesas HD64F3664FPI technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Number of Programmable I/O | 29 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas HD64F3664FPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.