
16-bit Flash Microcontroller operating at 16MHz, featuring 37 I/O lines. This CMOS device supports a supply voltage range of 4V to 5.5V with a nominal 5V. Housed in a 64-pin QFP package (14mm x 14mm, 0.8mm pitch), it offers a commercial extended temperature grade from -20°C to 75°C. Surface mountable with gull wing terminals, it is RoHS compliant and rated for a peak reflow temperature of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD64F3664HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 37 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3664HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
