16-bit microcontroller featuring 16MHz clock speed and 8192 words of FLASH ROM, 2048 bytes of RAM. This PQFP48 package, measuring 10x10mm with a 0.65mm pitch, offers 30 I/O lines, PWM channels, and an ADC. Operating across a commercial extended temperature range from -20°C to 75°C, it supports supply voltages from 4V to 5.5V with a nominal 5V.
Renesas HD64F3670FX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 22.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD64F3670FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.