16-bit Flash microcontroller featuring a 16MHz clock speed and 30 I/O lines. This surface-mount device operates within a 4V to 5.5V supply voltage range, consuming a maximum of 22.5mA. Encased in a 48-pin LQFP package with a 0.5mm terminal pitch, it measures 7mm x 7mm x 1.7mm. The operating temperature range is -20°C to 75°C, utilizing CMOS technology with tin terminal finish.
Renesas HD64F3670FY technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e0 |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 22.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 30 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD64F3670FY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.