
16-bit CISC microcontroller featuring H8/300H Tiny series architecture. 16KB FLASH memory with 2KB RAM, operating at up to 16MHz. Includes SCI interface, 2 timers/counters, PWM, and WDT peripherals. Surface mountable in a 64-pin LQFP package, with 26 programmable I/Os. Operates from a 4V to 5.5V supply voltage range.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| RoHS | Not CompliantNo |