
16-bit microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at up to 20MHz with a 16-bit data bus. Offers 45 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. Supports I2C and SCI interfaces, with an internal oscillator. Packaged in a 64-pin LQFP for surface mounting, operating from 3V to 5.5V within a -40°C to 85°C temperature range.
Renesas HD64F3684GFPIV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 45 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3684GFPIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.