
The HD64F3687DV is a 56KB FLASH microcontroller with a maximum operating frequency of 20MHz. It is packaged in a LQFP package and is designed to operate over a temperature range of -40°C to 85°C. The device has 45 I/Os, 43 programmable I/Os, and 3 timers/counters. It also features a watchdog timer and supports I2C and SCI interfaces.
Renesas HD64F3687DV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD64F3687DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.